
Stmicroelectronics ST232ECN technical specifications.
| Package/Case | DIP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
