Vishay SST308-E3 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SST308-E3 to view detailed technical specifications.
No datasheet is available for this part.