
High-performance analog differential line receiver featuring a 7MHz -3dB bandwidth and 90dB common mode rejection ratio. Operates with dual supply voltages from ±6V to ±18V, drawing a maximum of 4mA supply current. Offers a low input offset voltage of 50µV and 18kΩ input resistance. This through-hole mounted component is packaged in PDIP with a 10V/µs slew rate and 45mA output current per channel.
Analog Devices SSM2143PZ technical specifications.
| -3db Bandwidth | 7MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 18kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2.7mA |
| Supply Type | Dual |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2143PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
