32-bit RISC microcontroller featuring a maximum clock frequency of 60 MHz. This automotive-grade integrated circuit offers 80 I/O lines, 32-bit address bus, and 64-bit external data bus. It includes 1MB of FLASH ROM and 65KB of RAM, with support for PWM channels, ADC, and DMA. Operating within a temperature range of -40°C to 150°C, this 144-terminal device is housed in a 20x20mm S-PQFP-G144 package.
NXP SPC5633MF2MLQ60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 195 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5633MF2MLQ60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.