Texas Instruments SNJ54S182W technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S182W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.