Texas Instruments SNJ54ABT827JT technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Type | TTL |
| Polarity | Non-Inverting |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ABT827JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.