
Dual Schmitt-trigger inverter IC, featuring 1.65V to 5.5V operating supply voltage and CMOS technology. This surface-mount component offers 2 channels with a propagation delay of 4.3ns and a turn-on delay time of 9.5ns. It supports high level output current of -32mA and low level output current of 32mA, with a quiescent current of 10uA. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G14DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
