
Dual D-Type flip-flops with positive edge triggering, featuring clear and preset capabilities. This logic IC offers 2 independent D-type flip-flop circuits, each with a single bit per element. Operating from 2V to 6V with a typical 5V supply, it supports a maximum clock frequency of 60MHz and provides 5.2mA output current at both high and low levels. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74HC74PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
