
Quad 2-input NAND gate IC featuring Schmitt-trigger inputs for enhanced noise immunity. Operates from a 2-V to 6-V supply voltage range with a maximum output current of 5.2mA. This through-hole component is housed in a 14-pin PDIP package and offers a propagation delay of 21ns. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74HC132NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
