
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 bits and 2 circuits. Operating from 2V to 5.5V supply, this CMOS logic IC offers a maximum frequency of 115MHz and a propagation delay of 9.3ns. Designed for surface mount with a SOP package, it supports -8mA low-level and 8mA high-level output current, with an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments SN74AHC74NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| Height | 2mm |
| High Level Output Current | -8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
