Hex Schmitt-Trigger Inverters, featuring 6 independent gates, operate within a 2V to 6V supply voltage range with a typical 5V operating voltage. This CMOS technology component offers a 10ns propagation delay and 15ns turn-on delay time, with output currents of 24mA (low level) and -24mA (high level). Packaged in a 14-SSOP for surface mounting, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74AC14DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC14DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.