
Surface mount resettable fuse, 2920 package size, featuring dual-ended terminals. Designed for overcurrent protection with a maximum operating temperature of 85°C. This component offers resettable circuit interruption for reliable protection.
Littelfuse SMDC300F/24-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMDC300F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.