Diversity Switch, 100MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, QFN-14
Skyworks Solutions SKY13421-486LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13421-486LF to view detailed technical specifications.
No datasheet is available for this part.