Silicon Labs SI1120EK technical specifications.
| Type | Evaluation Kit |
| Supported Device | SI1120 |
| Supported Device Technology | Ambient Light |
| Interface Type | USB |
| Operating Systems | Win 2000 |
| IDE | IAR/Keil/Raisonance/SDCC/Tasking |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI1120EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.