
Onsemi SG6741SZ technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.2304g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SG6741SZ to view detailed technical specifications.
No datasheet is available for this part.
