Search Results for "sg 8002ca ptb epson Crystalfontz America"
Filters
SGR-8002JA-PTB
Epson
XTAL OSC PROG XO TTL 5V 50PPM
Datasheet
Volume Production
Package/Case:
SMD/SMT
Frequency Stability:
50ppm
Height:
0.185inch
Length:
0.551inch
SG-8002JA-PTB
Epson
SG-8002JA-PTB
Datasheet
Volume Production
Frequency Tolerance:
50ppm
Height:
4.7mm
Length:
14mm
Max Operating Temperature:
70°C