Cosel SFS10482R5B technical specifications.
| Current - Output 1 | 3A |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 120 |
| Series | SF |
| Voltage - Output 1 | 2.5V |
| Weight | 0.423288oz |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS10482R5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.