TDK SDC1614L5-01 technical specifications.
| Frequency | 1.9kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Series | SDC |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDC1614L5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.