
TDK SDC1610MT-01 technical specifications.
| Diameter | 16mm |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Series | SDC |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDC1610MT-01 to view detailed technical specifications.
No datasheet is available for this part.