The Nichicon VR 3.3uF 50V Radial Through Hole Capacitor features a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 50V. It has a dissipation factor of 0.12% and a ripple current of 35mA. The capacitor is packaged in a radial case and is available on a tape and reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon UVR1H3R3MDD1TA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H3R3MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.