The NXP SC16C554DBIB64,128 is a 4-channel interface IC with a maximum data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The IC is available in a surface mount LQFP package and is compliant with RoHS regulations.
NXP SC16C554DBIB64,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C554DBIB64,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.