NXP SA5212AD technical specifications.
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5212AD to view detailed technical specifications.
No datasheet is available for this part.