Image Sensor CMOS 512Pixels 8-Pin DIP
Hamamatsu Photonics S9227 technical specifications.
| Type | CMOS |
| Image Size | 512Pixels |
| Maximum Clock Frequency | 5MHz |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hamamatsu Photonics S9227 to view detailed technical specifications.
No datasheet is available for this part.