Omron S8JX-G05024 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 40mm |
| Efficiency | 83% |
| Height | 97mm |
| Length | 124.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8JX-G (50W) |
| Voltage - Output 1 | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G05024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
