Conn Relay Socket SKT 9 POS ST Panel Mount
Leach International S500-A1A8 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Leach International S500-A1A8 to view detailed technical specifications.
No datasheet is available for this part.