Sharp S16MD02F technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.6A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Circuit Arrangement | 1 Form 2A |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sharp S16MD02F to view detailed technical specifications.
No datasheet is available for this part.