This SPST switch features a simulated roller lever actuator style and a maximum current rating of 11 amps at 277VAC, certified to CSA and UL standards. The switch has a maximum power rating of 248.57mW and an electrical life of 300,000 operations. It is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCCV3VT135BY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.08N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCCV3VT135BY to view detailed technical specifications.
No datasheet is available for this part.