
The RT9013-27GU5 is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 2.7V with a maximum output current of 500mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The quiescent current is 50uA, and the power supply rejection ratio (PSRR) is 50dB. The RT9013-27GU5 is RoHS compliant.
Richtek RT9013-27GU5 technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9013-27GU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
