USB 2.0 Mini-B Receptacle, 5 Pos, Right Angle, SMD, 1A, Gold Plated
FUSE GLASS 80MA 250VAC 5X20MM
CONN RCPT USB2.0 MINI B SMD R/A
Red LED, 5mm Diameter, 2000mcd Luminous Intensity, Through Hole Mount
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Silicon Transient Voltage Suppressor Diode 12V 13V 15V 1-Pin
Single Color LED, Red, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Zener Diodes Zener Diode
T-1 3/4 (5mm) Oval Precision Optical Performance LED Lamps
LUMBERG AUTOMATION FEMALE END-RST8-RKWT8-282/0.3M Female End-RST8-RKWT8-282/0.3M
Quick Connect Terminal M
0985 656 113/7M (RST 8-RST 8-6