Search Results for "rs 05k5902ft guangdong fenghua advanced technology holding DC Components"
Filters
RS-05K2942FT
Fenghua (Hk) Electronics
2-Terminal Fixed Resistor 29400 Ohms ±1% 155°C
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
2