The EEVFC1H221P is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 10.3mm in width and length, and 10.2mm in height. It is designed for surface mount applications.
Panasonic EEVFC1H221P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFC1H221P to view detailed technical specifications.
No datasheet is available for this part.