Ferroxcube RM6R-3B7-E100 technical specifications.
| Type | RM Core |
| Typical Inductance | 100nH |
| Effective Permeability | 63 |
| Product Length | 17.9mm |
| Product Depth | 12.4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube RM6R-3B7-E100 to view detailed technical specifications.
No datasheet is available for this part.