Idec RL1B-T-A100 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 100|120V |
| Coil Current | 17mA |
| Maximum Pick-Up Voltage | 80VAC|96VAC |
| Minimum Dropout Voltage | 10VAC|12VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 7.5kVA |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RL1B-T-A100 to view detailed technical specifications.
No datasheet is available for this part.