Idec RJ2V-A-A240 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| AC Coil Voltage | 240V |
| Coil Resistance | 25.57KOhm |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RJ2V-A-A240 to view detailed technical specifications.
No datasheet is available for this part.