Essentra RFS1-15-12-A5 technical specifications.
| Type | Flat Cable Sleeve Core |
| Product Length | 23.3mm |
| Product Depth | 12mm |
| Height | 3mm |
| Application | Attenuate Irradiated or Conducted EMI Noises on Ribbon Cables |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RFS1-15-12-A5 to view detailed technical specifications.
No datasheet is available for this part.