3.3V series voltage reference IC, featuring a low quiescent current of 100µA and a maximum output current of 10mA. This component offers a high precision with a 0.2% tolerance and excellent temperature stability at 4-ppm/°C. Operating within a wide temperature range of -40°C to 125°C, it supports input voltages from 3.35V to 5.5V. Packaged in a compact 6-pin SOT-23, this RoHS compliant device is supplied on tape and reel.
Texas Instruments REF3233AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.3V |
| Max Supply Current | 120uA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3233AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
