
3.3V series voltage reference IC, featuring a low quiescent current of 100µA and a maximum output current of 10mA. This component offers a tight tolerance of 0.2% and a temperature coefficient of 20-ppm/°C maximum. Operating within a supply voltage range of 3.35V to 5.5V, it is housed in a compact 3-pin SOT-23 package. The device operates across an industrial temperature range of -40°C to 125°C and is supplied on tape and reel.
Texas Instruments REF3133AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3133AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
