Taoglas RECE-20279-001E-01 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | White |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Taoglas RECE-20279-001E-01 to view detailed technical specifications.
No datasheet is available for this part.