The Glenair 240-034-6-15SPCPN-.150 is a filtered D-Sub connector with 15 SKT contacts, a terminal pitch of 0.64mm, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 100VDC and a maximum current rating of 3A.
Glenair 240-034-6-15SPCPN-.150 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-034-6-15SPCPN-.150 to view detailed technical specifications.
No datasheet is available for this part.