64-bit Flash microcontroller featuring a 176-terminal LFBGA package. Operates with a maximum clock frequency of 100 MHz and a supply voltage range of 3V to 3.6V. Includes 1572864 words of Flash ROM and 131072 bytes of RAM, with integrated PWM channels, ADC, DMA, and DAC capabilities. Designed for operation between -20°C and 85°C.
Renesas R5F56107WNBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56107WNBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.