
32-bit Digital Signal Processor (DSP) microcontroller featuring 768KB Flash memory and 128KB RAM. Operates at a maximum frequency of 25MHz with a 32-bit data bus. Offers 117 I/O lines and 2 I2C channels. Housed in a 144-pin QFP package with a 0.5mm terminal pitch, suitable for surface mounting. Operates within a 3V to 3.6V supply voltage range and a temperature range of -20°C to 85°C.
Renesas R5F56104VDFP#V0 technical specifications.
| Data Bus Width | 32b |
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 117 |
| Number of I2C Channels | 2 |
| Number of UART Channels | 0 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RAM Size | 128KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56104VDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.
