Harwin R40-3001502 technical specifications.
| Color | Silver |
| Gender | Male, Female |
| Length | 15mm |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | R40-300 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R40-3001502 to view detailed technical specifications.
No datasheet is available for this part.