
Texas Instruments PTD08D210WACT technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP SMD Module |
| Package Description | Dual In Line Module |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 0.7 to 3.6V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PTD08D210WACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.