Pro Power PP000626 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper Clad Steel |
| Maximum Outer Diameter | 2.5mm |
| Max Voltage Rating | 1200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000626 to view detailed technical specifications.
No datasheet is available for this part.