Pro Power PP000103 technical specifications.
| Type | Hook-up Wire |
| Size | 21AWG |
| Maximum Outer Diameter | 1.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808/CSA/UL 1581 VW-1/IEC 60332-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000103 to view detailed technical specifications.
No datasheet is available for this part.