Panasonic PML44P technical specifications.
| Light Source | Infrared |
| Maximum Sensing Distance | 0.005m |
| Output Type | PNP Open Collector |
| Shock Rating | 1500G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic PML44P to view detailed technical specifications.
No datasheet is available for this part.