DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19CFM 45dB 40 X 40 X 28mm High Speed
Sunonwealth Electric Machine Industry PMD1204PQB1-A (2).F technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 11300r/min |
| Maximum Airflow | 19CFM |
| Maximum Pressure | 0.8inH2O |
| Noise Level | 45dB |
| Line Current | 0.33A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PMD1204PQB1-A (2).F to view detailed technical specifications.
No datasheet is available for this part.