Diodes PI90LVB050LX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB050LX to view detailed technical specifications.
No datasheet is available for this part.
