This cable assembly features 4 male contacts with a crimp termination, made from bronze or brass with a gold plating. The assembly has a length of 0.59 feet and is packaged in bulk quantities of 1000. It is not radiation hardened and is not RoHS compliant, but is Reach SVHC compliant.
Amphenol 76361-014 technical specifications.
| Color | Multiple |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.59foot |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 616W |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76361-014 to view detailed technical specifications.
No datasheet is available for this part.