Industrial-grade CMOS clock generator and synthesizer for processor-specific applications. Features a 100MHz output frequency and operates within a -40°C to 85°C temperature range. This integrated circuit is housed in a 32-terminal, 5x5mm QUAD TQFN-32 package. Supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V.
Diodes PI6CDBL401BZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6CDBL401BZHIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.